
245602070000829H+ | |
|---|---|
DigiKey Part Number | 478-245602070000829H+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245602070000829H+ |
Description | CONN RECEPTACLE SMD |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Category | Pitch 0.016" (0.40mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Mated Stacking Heights 1.5mm |
Part Status Obsolete | Height Above Board 0.057" (1.45mm) |
Connector Type Receptacle, Center Strip Contacts | Base Product Number |
Number of Positions 70 |

