10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220GC103MAT1A

DigiKey Part Number
478-4739-2-ND - Tape & Reel (TR)
478-4739-1-ND - Cut Tape (CT)
478-4739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220GC103MAT1A
Description
CAP CER 10000PF 2KV X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220GC103MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.130" (3.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,26500 €12,65 €
501,02600 €51,30 €
1000,95220 €95,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83942 €419,71 €
1.0000,80034 €800,34 €
1.5000,78077 €1.171,15 €
2.5000,75907 €1.897,67 €
3.5000,74639 €2.612,36 €
5.0000,73418 €3.670,90 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,26270 €