Similar

2220CC224KAZ1A | |
|---|---|
DigiKey Part Number | 478-5412-2-ND - Tape & Reel (TR) 478-5412-1-ND - Cut Tape (CT) 478-5412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220CC224KAZ1A |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220CC224KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B58043E5254M052 | TDK | 415 | 495-B58043E5254M052CT-ND | 2,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,39100 € | 23,91 € |
| 50 | 1,99980 € | 99,99 € |
| 100 | 1,87890 € | 187,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67434 € | 837,17 € |
| 1.000 | 1,61100 € | 1.611,00 € |
| 1.500 | 1,57926 € | 2.368,89 € |
| 2.500 | 1,54409 € | 3.860,22 € |
| 3.500 | 1,52351 € | 5.332,28 € |
| 5.000 | 1,50372 € | 7.518,60 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,07770 € |


