


18125A473JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JCG1H473JVTR-ND - Tape & Reel (TR) 478-KGM43JCG1H473JVCT-ND - Cut Tape (CT) 478-KGM43JCG1H473JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A473JAT2A |
Description | CAP CER 0.047UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A473JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C473J5GACTU | KEMET | 393 | 399-C1812C473J5GACTUCT-ND | 1,54000 € | Direct |
| C1812C473J1GACTU | KEMET | 1.716 | 399-5367-1-ND | 1,82000 € | Upgrade |
| C4532C0G1H473J160KA | TDK | 526 | 445-2710-1-ND | 1,07000 € | Similar |
| GMC43CG473J50NT | Cal-Chip Electronics, Inc. | 1.000 | 4713-GMC43CG473J50NTCT-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,91240 € | 45,62 € |
| 100 | 0,84480 € | 84,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02038 € | 1.010,19 € |
| 1.000 | 1,94799 € | 1.947,99 € |
| 1.500 | 1,91173 € | 2.867,59 € |
| 2.500 | 1,87152 € | 4.678,80 € |
| 3.500 | 1,84801 € | 6.468,03 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

