
145804044050829+ | |
|---|---|
DigiKey Part Number | 478-145804044050829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145804044050829+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.9mm, 1.5mm, 2mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,55794 € | 5.579,40 € |
| Unit Price without VAT: | 0,55794 € |
|---|---|
| Unit Price with VAT: | 0,67511 € |

