
145602070000829H+ | |
|---|---|
DigiKey Part Number | 478-145602070000829H+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145602070000829H+ |
Description | CONN BOARD TO BOARD 70POS SMD |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount |
Category | Pitch 0.016" (0.40mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.047" (1.20mm) |
Number of Positions 70 | Base Product Number |

