4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210SC472KAZ2A

DigiKey Part Number
478-KGF32LR73N472KUTR-ND - Tape & Reel (TR)
478-KGF32LR73N472KUCT-ND - Cut Tape (CT)
478-KGF32LR73N472KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210SC472KAZ2A
Description
CAP CER 4700PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210SC472KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14300 €1,43 €
500,10360 €5,18 €
1000,09140 €9,14 €
5000,07124 €35,62 €
1.0000,06500 €65,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06029 €120,58 €
4.0000,05605 €224,20 €
6.0000,05393 €323,58 €
10.0000,05158 €515,80 €
14.0000,05020 €702,80 €
20.0000,04888 €977,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €