0.056 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210CC563KAT2A

DigiKey Part Number
478-KGM32JR72J563KUTR-ND - Tape & Reel (TR)
478-KGM32JR72J563KUCT-ND - Cut Tape (CT)
478-KGM32JR72J563KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210CC563KAT2A
Description
CAP CER 0.056UF 630V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54100 €5,41 €
500,42040 €21,02 €
1000,38320 €38,32 €
5000,32042 €160,21 €
1.0000,30101 €301,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28502 €570,04 €
4.0000,27186 €1.087,44 €
6.0000,26527 €1.591,62 €
10.0000,25797 €2.579,70 €
14.0000,25369 €3.551,66 €
20.0000,24958 €4.991,60 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €