
12105G106ZAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LV51H106ZLTR-ND - Tape & Reel (TR) 478-KGM32LV51H106ZLCT-ND - Cut Tape (CT) 478-KGM32LV51H106ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105G106ZAT4A |
Description | CAP CER 10UF 50V Y5V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32LV51H106ZU | KYOCERA AVX | 51.199 | 478-KGM32LV51H106ZUCT-ND | 1,90000 € | Parametric Equivalent |
| GMC32Y5V106Z50NT | Cal-Chip Electronics, Inc. | 5.454 | 4713-GMC32Y5V106Z50NTCT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,06600 € | 53,30 € |
| 100 | 0,99020 € | 99,02 € |
| 500 | 0,86170 € | 430,85 € |
| 1.000 | 0,82194 € | 821,94 € |
| 2.500 | 0,78645 € | 1.966,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20591 € | 1.647,28 € |
| 16.000 | 0,19833 € | 3.173,28 € |
| 24.000 | 0,19453 € | 4.668,72 € |
| 40.000 | 0,19031 € | 7.612,40 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |

