
12105C335KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR71H335KUTR-ND - Tape & Reel (TR) 478-KGF32LR71H335KUCT-ND - Cut Tape (CT) 478-KGF32LR71H335KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C335KAZ2A |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C335KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,50860 € | 25,43 € |
| 100 | 0,46550 € | 46,55 € |
| 500 | 0,39264 € | 196,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37011 € | 370,11 € |
| 2.000 | 0,35156 € | 703,12 € |
| 3.000 | 0,34227 € | 1.026,81 € |
| 5.000 | 0,33197 € | 1.659,85 € |
| 7.000 | 0,32595 € | 2.281,65 € |
| 10.000 | 0,32016 € | 3.201,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

