
KGM32ER71E334JU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71E334JUTR-ND - Tape & Reel (TR) 478-KGM32ER71E334JUCT-ND - Cut Tape (CT) 478-KGM32ER71E334JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71E334JU |
Description | CAP CER 0.33UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71E334JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22700 € | 11,35 € |
| 100 | 0,20410 € | 20,41 € |
| 500 | 0,16552 € | 82,76 € |
| 1.000 | 0,15358 € | 153,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13569 € | 542,76 € |
| 8.000 | 0,12904 € | 1.032,32 € |
| 12.000 | 0,12571 € | 1.508,52 € |
| 20.000 | 0,12202 € | 2.440,40 € |
| 28.000 | 0,11987 € | 3.356,36 € |
| 40.000 | 0,11779 € | 4.711,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

