2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C225K4T4A

DigiKey Part Number
478-KAM32LR72A225KLTR-ND - Tape & Reel (TR)
478-KAM32LR72A225KLCT-ND - Cut Tape (CT)
478-KAM32LR72A225KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C225K4T4A
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34100 €3,41 €
500,25880 €12,94 €
1000,23330 €23,33 €
5000,19052 €95,26 €
1.0000,17730 €177,30 €
2.5000,16336 €408,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15495 €774,75 €
10.0000,14803 €1.480,30 €
15.0000,14456 €2.168,40 €
25.0000,14072 €3.518,00 €
35.0000,13848 €4.846,80 €
50.0000,13631 €6.815,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €