0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C274JAT2A

DigiKey Part Number
478-12065C274JAT2ATR-ND - Tape & Reel (TR)
478-12065C274JAT2ACT-ND - Cut Tape (CT)
478-12065C274JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C274JAT2A
Description
CAP CER 0.27UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C274JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25200 €2,52 €
500,18860 €9,43 €
1000,16900 €16,90 €
5000,13578 €67,89 €
1.0000,12554 €125,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11712 €234,24 €
4.0000,11019 €440,76 €
6.0000,10672 €640,32 €
10.0000,10287 €1.028,70 €
14.0000,10062 €1.408,68 €
20.0000,09846 €1.969,20 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €