
12065A911JAT2A | |
|---|---|
DigiKey Part Number | 478-12065A911JAT2ATR-ND - Tape & Reel (TR) 478-12065A911JAT2ACT-ND - Cut Tape (CT) 478-12065A911JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065A911JAT2A |
Description | CAP CER 910PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A911JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11670 € | 11,67 € |
| 500 | 0,09202 € | 46,01 € |
| 1.000 | 0,08441 € | 84,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07301 € | 292,04 € |
| 8.000 | 0,06878 € | 550,24 € |
| 12.000 | 0,06666 € | 799,92 € |
| 20.000 | 0,06431 € | 1.286,20 € |
| 28.000 | 0,06294 € | 1.762,32 € |
| 40.000 | 0,06161 € | 2.464,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

