2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063D225MAT2A

DigiKey Part Number
478-KGM31HR51E225MUTR-ND - Tape & Reel (TR)
478-KGM31HR51E225MUCT-ND - Cut Tape (CT)
478-KGM31HR51E225MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063D225MAT2A
Description
CAP CER 2.2UF 25V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063D225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12100 €1,21 €
500,08740 €4,37 €
1000,07700 €7,70 €
5000,05940 €29,70 €
1.0000,05397 €53,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04728 €141,84 €
6.0000,04401 €264,06 €
9.0000,04237 €381,33 €
15.0000,04055 €608,25 €
21.0000,03949 €829,29 €
30.0000,03847 €1.154,10 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €

Other Suppliers on DigiKey

6.000In Stock
Ships from WEC