2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C225KAR1-EM

DigiKey Part Number
478-12063C225KAR1-EMTR-ND - Tape & Reel (TR)
478-12063C225KAR1-EMCT-ND - Cut Tape (CT)
478-12063C225KAR1-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C225KAR1-EM
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,56000 €20,56 €
1016,48500 €164,85 €
5014,85620 €742,81 €
10014,82460 €1.482,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,66978 €9.334,89 €
Manufacturers Standard Package
Unit Price without VAT:20,56000 €
Unit Price with VAT:24,87760 €