Image for 119159006101916 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119159006101916

DigiKey Part Number
478-119159006101916TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
119159006101916
Description
CONN SSL PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.118" (3.00mm)
Manufacturer
KYOCERA AVX
Housing Color
White
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Housing Material
Polyamide (PA46), Nylon 4/6
Style
Board to Cable/Wire
Operating Temperature
-40°C ~ 125°C
Connector Type
Plug
Voltage Rating
125V
Number of Positions
6
Current Rating (Amps)
5A per Contact
Mounting Type
Free Hanging (In-Line)
Mating Cycles
10
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,57786 €1.618,01 €
Unit Price without VAT:0,57786 €
Unit Price with VAT:0,69921 €