Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100B8R2CT500XT1K | |
|---|---|
DigiKey Part Number | 478-100B8R2CT500XT1KTR-ND - Tape & Reel (TR) 478-100B8R2CT500XT1KCT-ND - Cut Tape (CT) 478-100B8R2CT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B8R2CT500XT1K |
Description | CAP CER 8.2PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B8R2CT500XT | KYOCERA AVX | 1.054 | 478-100B8R2CT500XTCT-ND | 5,11000 € | Parametric Equivalent |
| 100B8R2CW500XT | KYOCERA AVX | 0 | 478-100B8R2CW500XTTR-ND | 3,19238 € | Parametric Equivalent |
| 100B8R2CW500XT1K | KYOCERA AVX | 0 | 1284-100B8R2CW500XT1KTR-ND | 2,98773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,53600 € | 45,36 € |
| 50 | 4,03940 € | 201,97 € |
| 100 | 3,86150 € | 386,15 € |
| 500 | 3,61690 € | 1.808,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,02963 € | 3.029,63 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,41730 € |


