
1001011-02 | |
|---|---|
DigiKey Part Number | 478-1001011-02-ND |
Manufacturer | |
Manufacturer Product Number | 1001011-02 |
Description | EVAL BOARD FOR 1001011 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1001011 - Antenna 1.559GHz ~ 1.61GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer KYOCERA AVX | Utilized IC / Part 1001011 |
Packaging Box | RF Frequency 1.559GHz ~ 1.61GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 1.559GHz ~ 1.61GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,26000 € | 23,26 € |
| 10 | 20,30400 € | 203,04 € |
| 25 | 19,27840 € | 481,96 € |
| 100 | 17,87200 € | 1.787,20 € |
| 250 | 17,03092 € | 4.257,73 € |
| 500 | 16,43782 € | 8.218,91 € |
| Unit Price without VAT: | 23,26000 € |
|---|---|
| Unit Price with VAT: | 28,14460 € |

