
0805YD105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51C105KUTR-ND - Tape & Reel (TR) 478-KGM21AR51C105KUCT-ND - Cut Tape (CT) 478-KGM21AR51C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD105KAT2A |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05818 € | 29,09 € |
| 1.000 | 0,05286 € | 52,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04629 € | 138,87 € |
| 6.000 | 0,04308 € | 258,48 € |
| 9.000 | 0,04147 € | 373,23 € |
| 15.000 | 0,03969 € | 595,35 € |
| 21.000 | 0,03865 € | 811,65 € |
| 30.000 | 0,03765 € | 1.129,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

