Direct
Upgrade
Similar

0805YC824KAT2A | |
|---|---|
DigiKey Part Number | 478-0805YC824KAT2ATR-ND - Tape & Reel (TR) 478-0805YC824KAT2ACT-ND - Cut Tape (CT) 478-0805YC824KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC824KAT2A |
Description | CAP CER 0.82UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC824KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C824K4RACTU | KEMET | 3.817 | 399-C0805C824K4RACTUCT-ND | 0,67000 € | Direct |
| C0805C824J4RACTU | KEMET | 3.678 | 399-17456-1-ND | 0,82000 € | Upgrade |
| GRM21BR71C824KA01L | Murata Electronics | 4.970 | 490-5855-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,28460 € | 28,46 € |
| 500 | 0,23470 € | 117,35 € |
| 1.000 | 0,21925 € | 219,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20655 € | 413,10 € |
| 4.000 | 0,19609 € | 784,36 € |
| 6.000 | 0,19086 € | 1.145,16 € |
| 10.000 | 0,18505 € | 1.850,50 € |
| 14.000 | 0,18166 € | 2.543,24 € |
| 20.000 | 0,17840 € | 3.568,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |



