
08055C103JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H103JTTR-ND - Tape & Reel (TR) 478-KGF21BR71H103JTCT-ND - Cut Tape (CT) 478-KGF21BR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103JAZ2A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,08204 € | 41,02 € |
| 1.000 | 0,07509 € | 75,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06466 € | 258,64 € |
| 8.000 | 0,06079 € | 486,32 € |
| 12.000 | 0,05885 € | 706,20 € |
| 20.000 | 0,05670 € | 1.134,00 € |
| 28.000 | 0,05544 € | 1.552,32 € |
| 40.000 | 0,05423 € | 2.169,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

