Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar

08055C102K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H102KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C102K4Z4A |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C102K4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C102K4Z4A | KYOCERA AVX | 0 | 478-KAF21BR72A102KMTR-ND | 0,08158 € | Upgrade |
| 08055C102KAZ2A | KYOCERA AVX | 23.003 | 478-KGF21BR71H102KTCT-ND | 0,20000 € | Similar |
| GCJ216R71H102KA01D | Murata Electronics | 18.572 | 490-5813-1-ND | 0,39000 € | Direct |
| C0805X102K1RACAUTO | KEMET | 6.000 | 399-C0805X102K1RACAUTOCT-ND | 0,38000 € | Upgrade |
| GCJ216R72A102KA01D | Murata Electronics | 19.476 | 490-5818-1-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03952 € | 592,80 € |
| Unit Price without VAT: | 0,03952 € |
|---|---|
| Unit Price with VAT: | 0,04782 € |




