0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71E224KL

DigiKey Part Number
478-KGM21AR71E224KLTR-ND - Tape & Reel (TR)
478-KGM21AR71E224KLCT-ND - Cut Tape (CT)
478-KGM21AR71E224KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71E224KL
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71E224KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053C224K4T2AKYOCERA AVX53.060478-KAM21KR71E224KUCT-ND0,11000 €Parametric Equivalent
08053C224K4T4AKYOCERA AVX7.067478-KAM21KR71E224KLCT-ND0,11000 €Parametric Equivalent
08053C224KAZ2AKYOCERA AVX3.252478-KGF21KR71E224KUCT-ND0,30000 €Parametric Equivalent
KGM21AR71E224KUKYOCERA AVX30.280478-KGM21AR71E224KUCT-ND0,16000 €Parametric Equivalent
C0805C224K3RACTUKEMET54.237399-C0805C224K3RACTUCT-ND0,16000 €Direct
In-Stock: 9.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13600 €1,36 €
500,09820 €4,91 €
1000,08680 €8,68 €
5000,06742 €33,71 €
1.0000,06144 €61,44 €
2.5000,05514 €137,85 €
5.0000,05134 €256,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03039 €303,90 €
20.0000,02855 €571,00 €
30.0000,02763 €828,90 €
50.0000,02661 €1.330,50 €
70.0000,02602 €1.821,40 €
100.0000,02545 €2.545,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €