24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A240GAT2A

DigiKey Part Number
478-12773-2-ND - Tape & Reel (TR)
478-12773-1-ND - Cut Tape (CT)
478-12773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A240GAT2A
Description
CAP CER 24PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A240GAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A240FAT2AKYOCERA AVX14.811478-10387-1-ND0,40000 €Upgrade
CC0805FRNPO9BN240YAGEO2.20613-CC0805FRNPO9BN240CT-ND0,24000 €Upgrade
In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09791 €391,64 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22900 €2,29 €
500,17040 €8,52 €
1000,15220 €15,22 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,23700 €2,37 €
500,17260 €8,63 €
1000,15260 €15,26 €
5000,11848 €59,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €