Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08053C682K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71E682KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053C682K4Z2A |
Description | CAP CER 6800PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C682K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C682K4Z2A | KYOCERA AVX | 0 | 478-KAF21BR72A682KTTR-ND | 0,08592 € | Upgrade |
| KAF21BR71H682JT | KYOCERA AVX | 0 | 478-KAF21BR71H682JTTR-ND | 0,06503 € | Upgrade |
| KAF21BR72A682KM | KYOCERA AVX | 0 | 478-KAF21BR72A682KMTR-ND | 0,08400 € | Upgrade |
| GCJ216R71H682KA01D | Murata Electronics | 0 | 490-5853-2-ND | 0,10339 € | Upgrade |
| GCJ216R72A682KA01D | Murata Electronics | 0 | 490-5821-1-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08592 € | 343,68 € |
| Unit Price without VAT: | 0,08592 € |
|---|---|
| Unit Price with VAT: | 0,10396 € |



