0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C473K4T2A

DigiKey Part Number
478-KAM21BR71E473KTTR-ND - Tape & Reel (TR)
478-KAM21BR71E473KTCT-ND - Cut Tape (CT)
478-KAM21BR71E473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C473K4T2A
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C473K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C473J4T2AKYOCERA AVX742478-KAM21BR71H473JTCT-ND0,25000 €Upgrade
08055C473K4T2AKYOCERA AVX12.412478-KAM21BR71H473KTCT-ND0,10000 €Upgrade
08055F473K4T2AKYOCERA AVX4.289478-KAM21BR81H473KTCT-ND0,25000 €Upgrade
AC0805KRX7R8BB473YAGEO1311-3172-1-ND0,16000 €Direct
C0805C473J3GACAUTOKEMET121399-6970-1-ND0,67000 €Upgrade
In-Stock: 1.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11800 €1,18 €
500,08500 €4,25 €
1000,07470 €7,47 €
5000,05758 €28,79 €
1.0000,05231 €52,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04629 €185,16 €
8.0000,04326 €346,08 €
12.0000,04174 €500,88 €
20.0000,04006 €801,20 €
28.0000,03908 €1.094,24 €
40.0000,03814 €1.525,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €