
08053C472JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71E472JTTR-ND - Tape & Reel (TR) 478-KGF21BR71E472JTCT-ND - Cut Tape (CT) 478-KGF21BR71E472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C472JAZ2A |
Description | CAP CER 4700PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C472JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,09054 € | 45,27 € |
| 1.000 | 0,08303 € | 83,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07177 € | 287,08 € |
| 8.000 | 0,06759 € | 540,72 € |
| 12.000 | 0,06549 € | 785,88 € |
| 20.000 | 0,06317 € | 1.263,40 € |
| 28.000 | 0,06181 € | 1.730,68 € |
| 40.000 | 0,06051 € | 2.420,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

