Parametric Equivalent
Direct

08052A360JAT4A | |
|---|---|
DigiKey Part Number | 478-08052A360JAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08052A360JAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052A360JAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08052A360JAT2A | KYOCERA AVX | 0 | 08052A360JAT2A-ND | 0,05492 € | Parametric Equivalent |
| C0805C360J2GACTU | KEMET | 0 | 399-C0805C360J2GACTUTR-ND | 0,05073 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,04031 € | 2.418,60 € |
| Unit Price without VAT: | 0,04031 € |
|---|---|
| Unit Price with VAT: | 0,04878 € |



