Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

08051C471J4T2A | |
|---|---|
DigiKey Part Number | 08051C471J4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C471J4T2A |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C471J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A471J4T2A | KYOCERA AVX | 333 | 478-KAM21BCG2A471JTCT-ND | 0,21000 € | Upgrade |
| 0805J1000471FAT | Knowles Syfer | 0 | 0805J1000471FAT-ND | 1,39473 € | Upgrade |
| 0805J1000471GAT | Knowles Syfer | 0 | 0805J1000471GAT-ND | 0,73926 € | Upgrade |
| 0805J1000471JAT | Knowles Syfer | 0 | 0805J1000471JAT-ND | 0,46263 € | Upgrade |
| 0805J2000471FAT | Knowles Syfer | 0 | 0805J2000471FAT-ND | 1,54245 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05234 € | 209,36 € |
| Unit Price without VAT: | 0,05234 € |
|---|---|
| Unit Price with VAT: | 0,06333 € |





