
08051C104J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21KR72A104JLTR-ND - Tape & Reel (TR) 478-KAM21KR72A104JLCT-ND - Cut Tape (CT) 478-KAM21KR72A104JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C104J4T4A |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C104J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08130 € | 8,13 € |
| 500 | 0,06294 € | 31,47 € |
| 1.000 | 0,05727 € | 57,27 € |
| 2.500 | 0,05131 € | 128,28 € |
| 5.000 | 0,04771 € | 238,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04475 € | 447,50 € |
| 20.000 | 0,04232 € | 846,40 € |
| 30.000 | 0,04110 € | 1.233,00 € |
| 50.000 | 0,03975 € | 1.987,50 € |
| 70.000 | 0,03896 € | 2.727,20 € |
| 100.000 | 0,03820 € | 3.820,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

