Direct
Direct

08051A111JAT2A | |
|---|---|
DigiKey Part Number | 08051A111JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A111JAT2A |
Description | CAP CER 110PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A111JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C111J1GACTU | KEMET | 1.600 | 399-15437-1-ND | 0,26000 € | Direct |
| GRM2165C2A111JA01D | Murata Electronics | 17.412 | 490-1600-1-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03325 € | 266,00 € |
| Unit Price without VAT: | 0,03325 € |
|---|---|
| Unit Price with VAT: | 0,04023 € |



