0603YC223K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 11.011
Unit Price: 0,10000 €
Datasheet

Direct


TDK
In Stock: 3.990
Unit Price: 0,12000 €
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC223K4T4A

DigiKey Part Number
478-KAM15AR71C223KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC223K4T4A
Description
CAP CER 0.022UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R7BB223YAGEO11.011311-3107-1-ND0,10000 €Direct
CGJ3E2X7R1C223K080AATDK3.990445-8132-1-ND0,12000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04077 €611,55 €
Manufacturers Standard Package
Unit Price without VAT:0,04077 €
Unit Price with VAT:0,04933 €