
APD0606680M035R | |
|---|---|
DigiKey Part Number | 478-APD0606680M035RTR-ND - Tape & Reel (TR) 478-APD0606680M035RCT-ND - Cut Tape (CT) 478-APD0606680M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0606680M035R |
Description | CAP ALUM POLY 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,70880 € | 35,44 € |
| 100 | 0,64310 € | 64,31 € |
| 500 | 0,53026 € | 265,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49471 € | 494,71 € |
| 2.000 | 0,46517 € | 930,34 € |
| 3.000 | 0,45027 € | 1.350,81 € |
| 5.000 | 0,43367 € | 2.168,35 € |
| 7.000 | 0,42391 € | 2.967,37 € |
| 10.000 | 0,41449 € | 4.144,90 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

