7.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032U7R5BAT2A

DigiKey Part Number
478-KGQ15ACG2D7R5BTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D7R5BTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D7R5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06032U7R5BAT2A
Description
CAP CER 7.5PF 200V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06032U7R5BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.012
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26300 €2,63 €
500,19620 €9,81 €
1000,17590 €17,59 €
5000,14168 €70,84 €
1.0000,13111 €131,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11525 €461,00 €
8.0000,10936 €874,88 €
12.0000,10640 €1.276,80 €
20.0000,10313 €2.062,60 €
28.0000,10122 €2.834,16 €
40.0000,09938 €3.975,20 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €