
06032U0R5BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D0R5BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06032U0R5BAT2A |
Description | CAP CER 0.5PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032U0R5BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06108 € | 244,32 € |
| Unit Price without VAT: | 0,06108 € |
|---|---|
| Unit Price with VAT: | 0,07391 € |

