4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A4R0CAT2A

DigiKey Part Number
478-3693-2-ND - Tape & Reel (TR)
478-3693-1-ND - Cut Tape (CT)
478-3693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A4R0CAT2A
Description
CAP CER 4PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A4R0CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A040C080AATDK7.690445-13996-1-ND0,12000 €Direct
C1608NP02A040C080AATDK3.223445-14098-1-ND0,16000 €Direct
In-Stock: 2.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09000 €0,90 €
500,06360 €3,18 €
1000,05570 €5,57 €
5000,04224 €21,12 €
1.0000,03811 €38,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03192 €127,68 €
8.0000,02963 €237,04 €
12.0000,02848 €341,76 €
20.0000,02721 €544,20 €
28.0000,02646 €740,88 €
40.0000,02575 €1.030,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €