
05085C102KAT2A | |
|---|---|
DigiKey Part Number | 478-12666-2-ND - Tape & Reel (TR) 478-12666-1-ND - Cut Tape (CT) 478-12666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05085C102KAT2A |
Description | CAP CER 1000PF 50V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05085C102KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,39130 € | 39,13 € |
| 500 | 0,32746 € | 163,73 € |
| 1.000 | 0,30772 € | 307,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27811 € | 1.112,44 € |
| 8.000 | 0,26710 € | 2.136,80 € |
| 12.000 | 0,26159 € | 3.139,08 € |
| 20.000 | 0,25547 € | 5.109,40 € |
| 28.000 | 0,25190 € | 7.053,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

