
05083C104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71E104KUTR-ND - Tape & Reel (TR) 478-KGL21DR71E104KUCT-ND - Cut Tape (CT) 478-KGL21DR71E104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05083C104KAT2A |
Description | CAP CER 0.1UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C104KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL0508KRX7R8BB104 | YAGEO | 39 | 13-CL0508KRX7R8BB104CT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11350 € | 11,35 € |
| 500 | 0,08938 € | 44,69 € |
| 1.000 | 0,08194 € | 81,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07080 € | 283,20 € |
| 8.000 | 0,06666 € | 533,28 € |
| 12.000 | 0,06458 € | 774,96 € |
| 20.000 | 0,06229 € | 1.245,80 € |
| 28.000 | 0,06094 € | 1.706,32 € |
| 40.000 | 0,05965 € | 2.386,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

