
046841025100846+ | |
|---|---|
DigiKey Part Number | 478-046841025100846+TR-ND - Tape & Reel (TR) 478-046841025100846+CT-ND - Cut Tape (CT) 478-046841025100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841025100846+ |
Description | CONN FPC VERT 25POS 0.3MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.20mm |
Manufacturer KYOCERA AVX | Height Above Board 0.142" (3.60mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Straight |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount | Housing Material Plastic |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Zero Insertion Force (ZIF) |
Number of Positions 25 | Voltage Rating 50V |
Pitch 0.012" (0.30mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,33560 € | 33,39 € |
| 50 | 1,27200 € | 63,60 € |
| 100 | 1,21120 € | 121,12 € |
| 250 | 1,13528 € | 283,82 € |
| 500 | 1,08106 € | 540,53 € |
| 1.000 | 1,02948 € | 1.029,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98036 € | 1.960,72 € |
| 4.000 | 0,93361 € | 3.734,44 € |
| 6.000 | 0,90730 € | 5.443,80 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |


