Image for 046232129516800+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232129516800+

DigiKey Part Number
478-046232129516800+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046232129516800+
Description
CONN FFC FPC 29POS 1MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29 Position FFC, FPC Connector 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Cable End Type
Straight
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Tin Copper
Part Status
Active
Housing Material
Thermoplastic
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Number of Positions
29
Operating Temperature
-20°C ~ 85°C
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,36648 €1.319,33 €
Unit Price without VAT:0,36648 €
Unit Price with VAT:0,44344 €