4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC472K4T2A

DigiKey Part Number
478-KAM05AR71C472KHTR-ND - Tape & Reel (TR)
478-KAM05AR71C472KHCT-ND - Cut Tape (CT)
478-KAM05AR71C472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC472K4T2A
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC472K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R7BB472YAGEO17.163311-3063-1-ND0,08000 €Direct
CGJ2B2X7R1C472K050BATDK26.178445-8087-1-ND0,09000 €Direct
In-Stock: 4.623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03500 €1,75 €
1000,03030 €3,03 €
5000,02226 €11,13 €
1.0000,01979 €19,79 €
2.5000,01720 €43,00 €
5.0000,01565 €78,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01437 €143,70 €
20.0000,01332 €266,40 €
30.0000,01279 €383,70 €
50.0000,01221 €610,50 €
70.0000,01186 €830,20 €
100.0000,01154 €1.154,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €