220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC221K4T2A

DigiKey Part Number
478-KAM05AR71C221KHTR-ND - Tape & Reel (TR)
478-KAM05AR71C221KHCT-ND - Cut Tape (CT)
478-KAM05AR71C221KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC221K4T2A
Description
CAP CER 220PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC221K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM05AR71C221KNKYOCERA AVX48.840478-KAM05AR71C221KNCT-ND0,24000 €Direct
AC0402KRX7R7BB221YAGEO14.995311-3060-1-ND0,08000 €Direct
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10060 €5,03 €
1000,08890 €8,89 €
5000,06914 €34,57 €
1.0000,06305 €63,05 €
2.5000,05662 €141,55 €
5.0000,05275 €263,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04957 €495,70 €
20.0000,04695 €939,00 €
30.0000,04564 €1.369,20 €
50.0000,04418 €2.209,00 €
70.0000,04333 €3.033,10 €
100.0000,04251 €4.251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €