0402YC122KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03676 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05625 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01038 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.151
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 62.987
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05516 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08788 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08788 €
Datasheet

Upgrade


KEMET
In Stock: 4.713
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 28.086
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 49.716
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 107.880
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 93.524
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 99.675
Unit Price: 0,08000 €
Datasheet
1200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC122KAT2A

DigiKey Part Number
0402YC122KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YC122KAT2A
Description
CAP CER 1200PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC122KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YC122KAT4AKYOCERA AVX0478-0402YC122KAT4ATR-ND0,03676 €Direct
04023C122JAT2AKYOCERA AVX004023C122JAT2A-ND0,05625 €Upgrade
04023C122KAT2AKYOCERA AVX004023C122KAT2A-ND0,01038 €Upgrade
04025C122JAT2AKYOCERA AVX3.151478-10119-1-ND0,26000 €Upgrade
04025C122KAT2AKYOCERA AVX62.987478-1102-1-ND0,11000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04484 €448,40 €
Manufacturers Standard Package
Unit Price without VAT:0,04484 €
Unit Price with VAT:0,05426 €