
KGM05AR50J224KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J224KNTR-ND - Tape & Reel (TR) 478-KGM05AR50J224KNCT-ND - Cut Tape (CT) 478-KGM05AR50J224KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR50J224KN |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR50J224KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01920 € | 9,60 € |
| 1.000 | 0,01701 € | 17,01 € |
| 2.500 | 0,01472 € | 36,80 € |
| 5.000 | 0,01335 € | 66,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01030 € | 515,00 € |
| 100.000 | 0,00971 € | 971,00 € |
| 150.000 | 0,00942 € | 1.413,00 € |
| 250.000 | 0,00909 € | 2.272,50 € |
| 350.000 | 0,00890 € | 3.115,00 € |
| 500.000 | 0,00871 € | 4.355,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

