Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

04025C391MAT2A | |
|---|---|
DigiKey Part Number | 04025C391MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C391MAT2A |
Description | CAP CER 390PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C391MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C391MAT4A | KYOCERA AVX | 0 | 478-04025C391MAT4ATR-ND | 0,03451 € | Direct |
| 04025C391JAT2A | KYOCERA AVX | 1.320 | 478-5269-1-ND | 0,26000 € | Upgrade |
| 04025C391KAT2A | KYOCERA AVX | 41.532 | 478-1096-1-ND | 0,11000 € | Upgrade |
| KGM05ACG1H391JH | KYOCERA AVX | 26.924 | 478-KGM05ACG1H391JHCT-ND | 0,37000 € | Upgrade |
| KGM05ACG1H391KH | KYOCERA AVX | 0 | 478-KGM05ACG1H391KHTR-ND | 0,08897 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04199 € | 419,90 € |
| Unit Price without VAT: | 0,04199 € |
|---|---|
| Unit Price with VAT: | 0,05081 € |







