3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A3R6CAT2A

DigiKey Part Number
478-04025A3R6CAT2ATR-ND - Tape & Reel (TR)
478-04025A3R6CAT2ACT-ND - Cut Tape (CT)
478-04025A3R6CAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A3R6CAT2A
Description
CAP CER 3.6PF 50V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A3R6CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A3R6BAT2AKYOCERA AVX49.182478-12637-1-ND0,11000 €Upgrade
GRM1555C1H3R6CA01DMurata Electronics166.204490-5939-1-ND0,08000 €Direct
CC0402BRNPO9BN3R6YAGEO29.180311-3324-1-ND0,08000 €Upgrade
CQ0402BRNPO9BN3R6YAGEO6.61113-CQ0402BRNPO9BN3R6CT-ND0,22000 €Upgrade
0402N3R6C500CTWalsin Technology Corporation9.9771292-1319-1-ND0,08000 €Parametric Equivalent
In-Stock: 6.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09360 €4,68 €
1000,08250 €8,25 €
5000,06392 €31,96 €
1.0000,05820 €58,20 €
2.5000,05216 €130,40 €
5.0000,04852 €242,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04553 €455,30 €
20.0000,04306 €861,20 €
30.0000,04183 €1.254,90 €
50.0000,04046 €2.023,00 €
70.0000,03966 €2.776,20 €
100.0000,03889 €3.889,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €