
04023JR35PBSTR | |
|---|---|
DigiKey Part Number | 478-12629-2-ND - Tape & Reel (TR) 478-12629-1-ND - Cut Tape (CT) 478-12629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023JR35PBSTR |
Description | CAP THIN FILM 0.35PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.35 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023JR35PBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.35 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,36690 € | 36,69 € |
| 500 | 0,30618 € | 153,09 € |
| 1.000 | 0,28740 € | 287,40 € |
| 2.500 | 0,26757 € | 668,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25574 € | 1.278,70 € |
| 10.000 | 0,24589 € | 2.458,90 € |
| 15.000 | 0,24096 € | 3.614,40 € |
| 25.000 | 0,23549 € | 5.887,25 € |
| 35.000 | 0,23229 € | 8.130,15 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

