
03063C223KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71E223KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71E223KTCT-ND - Cut Tape (CT) 478-KGL15ZR71E223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03063C223KAT2A |
Description | CAP CER 0.022UF 25V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 03063C223KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±10% | Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,45060 € | 45,06 € |
| 500 | 0,34888 € | 174,44 € |
| 1.000 | 0,30042 € | 300,42 € |
| 2.500 | 0,28104 € | 702,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30016 € | 1.500,80 € |
| 10.000 | 0,28912 € | 2.891,20 € |
| 15.000 | 0,28359 € | 4.253,85 € |
| 25.000 | 0,27746 € | 6.936,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

