10 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YC100KAT2A

DigiKey Part Number
478-0201YC100KAT2ATR-ND - Tape & Reel (TR)
478-0201YC100KAT2ACT-ND - Cut Tape (CT)
478-0201YC100KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201YC100KAT2A
Description
CAP CER 10PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YC100KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71C101KA01DMurata Electronics312.948490-6146-1-ND0,08000 €Direct
CC0201KRX7R9BB101YAGEO42.113311-1401-1-ND0,08000 €Upgrade
GRM033R71E101KA01JMurata Electronics82.842490-GRM033R71E101KA01JCT-ND0,08000 €Upgrade
In-Stock: 23.038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
500,04580 €2,29 €
1000,03980 €3,98 €
5000,02970 €14,85 €
1.0000,02658 €26,58 €
2.5000,02330 €58,25 €
5.0000,02133 €106,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01890 €283,50 €
30.0000,01771 €531,30 €
45.0000,01711 €769,95 €
75.0000,01645 €1.233,75 €
105.0000,01607 €1.687,35 €
150.0000,01570 €2.355,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €